Broadcom HLMP-AM65-140ZZ technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Height | 12.2mm |
| Length | 5.2mm |
| Lens Color | Green |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 4475mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 116mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AM65-140ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.