Broadcom HLMP-AM75-45CDD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 12.2mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Elliptical, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 6150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AM75-45CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
