Broadcom HLMP-AM87-TW0ZZ technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 11.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 4850mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AM87-TW0ZZ to view detailed technical specifications.
No datasheet is available for this part.