Broadcom HLMP-AM90-TUBZZ technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 70° |
| Wavelength | 526nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AM90-TUBZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.