
Single color LED emitter, red illumination, featuring a diffused elliptical lens and clear lens transparency. This through-hole mounted component operates with a 50mA forward current and a 20V reverse voltage, offering a luminous intensity of 880mcd at a 630nm wavelength. Housed in a 5mm T-1 3/4 plastic package with radial leads, it boasts a 35° viewing angle and a wide operating temperature range from -40°C to 100°C. The RoHS compliant, lead-free emitter is supplied in an ammo pack.
Broadcom HLMP-BD06-P00DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Red |
| Lens Style | Elliptical, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 880mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-BD06-P00DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.