Broadcom HLMP-BM11-L0000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 460mcd |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 526nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-BM11-L0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.