
Uni-color red standard LED emitter, featuring a 5 mm T-1 3/4 package with through-hole mounting. This high-brightness LED emits light at a peak wavelength of 654 nm with an intensity of 2000 mcd. It operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.4 V, and is constructed with GaAlAs LED material. The non-diffused, circular lens offers a narrow viewing angle of 14 degrees, suitable for top-mount PCB applications.
Broadcom HLMP-C116 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.71 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 2000mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 654nm |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Viewing Angle | 14° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x8.71mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-C116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.