Broadcom HLMP-C123-L0001 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C123-L0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
