Uni-color red standard LED emitter, featuring a 654nm peak wavelength and 1000mcd intensity. This through-hole component utilizes a 5mm T-1 3/4 package with a 2.54mm pin pitch. It operates with a maximum forward current of 50mA and a maximum forward voltage of 2.4V, and is rated for temperatures from -55°C to 100°C. The non-diffused circular lens offers a 20° viewing angle.
Broadcom HLMP-C124 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.71 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 1000mcd |
| Peak Wavelength | 654nm |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x8.71mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-C124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.