
Single Color LED emitter, featuring an orange illumination color with a clear, diffused dome lens. This through-hole mounted component has a 5mm diameter and a T-1 3/4 package. It operates with a 30mA forward current, a 5V reverse voltage, and offers a luminous intensity of 3000mcd at a 590nm wavelength. The LED is lead-free, RoHS compliant, and designed for operation between -40°C and 100°C.
Broadcom HLMP-C208-S0000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 9.19mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 3000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C208-S0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
