
Single Color LED emitter, featuring a 5mm round, diffused, microtinted dome lens with a clear lens transparency. This through-hole component emits yellow light with a peak wavelength of 585nm and a luminous intensity of 300mcd. It operates with a forward current of 20mA and a reverse voltage of 5V, within an operating temperature range of -40°C to 100°C. The LED is housed in a T-1 3/4 plastic package with radial leads, measuring 5mm in diameter and 5.8mm in depth.
Broadcom HLMP-C315 technical specifications.
| Package/Case | Radial |
| Color | Yellow, Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 5.8mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Dome, Round, NONDIFFUSED, MICROTINTED, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 15° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.