Single color LED emitter, yellow illumination, featuring a T-1 3/4 (5mm) clear, diffused, domed lens. This through-hole component operates with a 20mA forward current, delivering 170mcd luminous intensity at a 585nm wavelength. It boasts a 25° viewing angle and a 5V reverse voltage rating, with a wide operating temperature range from -40°C to 100°C. The plastic package is lead-free and RoHS compliant.
Broadcom HLMP-C323 technical specifications.
| Package/Case | Radial |
| Color | Yellow, Green |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 5.8mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.