Orange, single-color LED emitter with a 5mm, round, domed, diffused lens. Features a 15° viewing angle and 300mcd luminous intensity at a 30mA forward current. Operates within a -40°C to 100°C temperature range and has a 5V reverse voltage. Packaged in bulk, this through-hole component is RoHS compliant.
Broadcom HLMP-C415 technical specifications.
| Package/Case | Radial |
| Color | Orange, Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Length | 23mm |
| Length | 5.8mm |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 602nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.