Broadcom HLMP-C423 technical specifications.
| Package/Case | Radial |
| Color | Orange, Green |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Contains Lead |
| Lead Length | 23mm |
| Lens Color | Clear |
| Lens Style | Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.