
Single color green LED emitter, T-1 3/4 package, 5mm diameter. Features a diffused, colored, circular lens with clear transparency. Operates with a 30mA forward current and 5V reverse voltage, delivering 300mcd luminous intensity at a 15° viewing angle and 568nm wavelength. Through-hole mount, radial package, with a temperature range of -20°C to 100°C. RoHS compliant.
Broadcom HLMP-C515-L0002 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C515-L0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
