
Broadcom HLMP-C515-L00B2 technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 5mm |
| Height | 8.7mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Lens Color | Clear |
| Lens Style | Tinted, Diffused, Colored, Circular |
| Luminous Intensity | 300mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLMP-C515 |
| Viewing Angle | 20° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C515-L00B2 to view detailed technical specifications.
No datasheet is available for this part.