Green, single-element, standard LED emitter with a T-1 3/4 (5mm) radial package. Features a clear, diffused, round dome lens and a 570nm wavelength. Operates with a 30mA forward current and 5V reverse voltage, delivering 170mcd luminous intensity with a 25° viewing angle. This through-hole mount component is RoHS compliant and operates within a -20°C to 100°C temperature range.
Broadcom HLMP-C523 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 5.8mm |
| Lens Color | Green |
| Lens Style | Dome, Round, Diffused, Circular, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.