Single color green LED emitter with a 5mm T-1 3/4 package. Features a diffused, colored, circular clear lens and a 25° viewing angle. Operates with a 30mA forward current and 5V reverse voltage, delivering 170mcd luminous intensity at a 568nm wavelength. This through-hole mount component has a maximum operating temperature of 100°C and is RoHS compliant.
Broadcom HLMP-C523-J0002 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.91mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C523-J0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.