Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Broadcom HLMP-C608-R00DD technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom HLMP-C608-R00DD to view detailed technical specifications.
No datasheet is available for this part.