
Single color red LED emitter, featuring a clear diffused circular lens and a T-1 3/4 (5mm) plastic package. This through-hole component operates with a 30mA forward current, delivering a luminous intensity of 700mcd at a 635nm wavelength. It offers a 25° viewing angle and a wide operating temperature range from -40°C to 100°C. The LED is RoHS compliant and packaged on tape and reel.
Broadcom HLMP-C625-P0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 9.14mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Color | Clear |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-C625-P0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
