Broadcom HLMP-CB14-UVBDD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB14-UVBDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.