Broadcom HLMP-CB15-P00DD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 880mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 472nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB15-P00DD to view detailed technical specifications.
No datasheet is available for this part.