This 5mm blue LED has a luminous intensity of 2175mcd and operates at a wavelength of 472nm. It is rated for a DC voltage of 3.5V and has a forward current of 20mA. The LED is packaged in a radial case and is available in quantities of 2000. It is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Broadcom HLMP-CB15-QT0DD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2175mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| DC Rated Voltage | 3.5V |
| Wavelength | 472nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB15-QT0DD to view detailed technical specifications.
No datasheet is available for this part.