
Broadcom HLMP-CB15-R00DD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB15-R00DD to view detailed technical specifications.
No datasheet is available for this part.