The HLMP-CB15-RSC00 is a blue LED with a radial package and through hole mount. It has a diameter of 5mm and a height of 8.91mm. The LED emits blue light with a luminous intensity of 2000mcd and a viewing angle of 15°. It is lead free and RoHS compliant, packaged in bulk with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2000mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 472nm |
| RoHS | Compliant |