The HLMP-CB30-PQC00 is a 5mm blue LED with a luminous intensity of 1190mcd and a wavelength of 472nm. It has a radial package and is mounted through a hole. The LED is lead free and RoHS compliant. It is available in a bulk packaging quantity of 500. The LED has a blue color and a clear lens with a round, domed style and a 5mm size.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1190mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 472nm |
| RoHS | Compliant |