Broadcom HLMP-CB31-NRBDD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB31-NRBDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.