
Broadcom HLMP-CB36-R0CDD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CB36-R0CDD to view detailed technical specifications.
No datasheet is available for this part.
