Uni-color cyan standard LED emitter featuring a 5 mm T-1 3/4 package with a 2-pin through-hole mounting design. This high-brightness LED emits cyan light with a peak wavelength of 501 nm and a maximum intensity of 59000 mcd. Operating with a maximum forward current of 30 mA and a maximum forward voltage of 3.5 V, it offers a luminous flux of 2.1 lm and a 23° viewing angle. The component is rated for operation between -40 °C and 85 °C.
Broadcom HLMP-CE22-35CDD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.65 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Cyan |
| Intensity | 59000mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 501nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 2.1lm |
| Viewing Angle | 23° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 107mW |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-CE22-35CDD to view detailed technical specifications.
No datasheet is available for this part.