Broadcom HLMP-CE34-Y1QDD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 8.85mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 15150mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CE34-Y1QDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.