
Single Color LED emitter, green, untinted, nondiffused, T-1 3/4 package. Features a 5mm round, domed, clear lens with a 15° viewing angle. Operates with a 30mA forward current, 5V reverse voltage, and 110mW power dissipation. Offers a luminous intensity of 43000mcd and operates between -40°C and 85°C. Through-hole mounting, radial package, supplied on tape and reel. RoHS compliant.
Broadcom HLMP-CM1G-350DD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Height | 8.9mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 43000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM1G-350DD to view detailed technical specifications.
No datasheet is available for this part.
