Broadcom HLMP-CM22-YZC00 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.91mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 12650mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM22-YZC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.