Broadcom HLMP-CM2A-230DD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 28000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM2A-230DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.