Broadcom HLMP-CM2B-230DD technical specifications.
| Depth | 5.8mm |
| Forward Current | 30mA |
| Length | 5.8mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 35000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Ammo Pack |
| Power Dissipation | 116mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM2B-230DD to view detailed technical specifications.
No datasheet is available for this part.