Green single-color LED emitter featuring a clear, round, diffused lens style. This through-hole component operates with a 20mA forward current and a 5V reverse voltage, delivering a luminous intensity of 25500mcd at a 525nm wavelength. With a 23° viewing angle and a power dissipation of 110mW, it is designed for radial mounting and operates within a temperature range of -40°C to 85°C.
Broadcom HLMP-CM2G-130DD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.9mm |
| Illumination Color | Green |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 25500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Viewing Angle | 23° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM2G-130DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.