
Single Color Green LED emitter, featuring a T-1 3/4 (5mm) clear, round, diffused, colorless, circular lens. This through-hole mounted component operates with a 20mA forward current, delivering 3.5lm luminous flux and 14100mcd luminous intensity at a 540nm wavelength. It offers a 30° viewing angle and a wide operating temperature range from -40°C to 85°C. The RoHS compliant, lead-free plastic package is supplied on tape and reel.
Broadcom HLMP-CM34-X10DD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.71mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Clear, Round, Diffused, Colorless, Circular |
| Luminous Flux | 3.5lm |
| Luminous Intensity | 14100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 116mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 540nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM34-X10DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
