Broadcom HLMP-CM35-X10DD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 8.71mm |
| Illumination Color | Green |
| Lens Style | Dome, Clear, Round, Diffused, Colorless, Circular |
| Luminous Flux | 3.5lm |
| Luminous Intensity | 14100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 540nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CM35-X10DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.