This 5mm white LED features a luminous intensity of 10750mcd and a viewing angle of 15°. It is packaged in a radial shape with a diameter of 5mm and a height of 8.91mm. The LED is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a tape and reel packaging format for easy installation.
Broadcom HLMP-CW11-WZ0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10750mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW11-WZ0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.