The HLMP-CW11-X10DD is a 5mm white LED with a luminous intensity of 14100mcd and a viewing angle of 15°. It is packaged in a radial case and is available in quantities of 2000. The LED is lead free and RoHS compliant. It is suitable for use in a variety of applications where a bright white light is required.
Broadcom HLMP-CW11-X10DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 14100mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW11-X10DD to view detailed technical specifications.
No datasheet is available for this part.
