This 5mm white LED features a luminous intensity of 9600mcd and a viewing angle of 15°. It is packaged in a radial lead configuration and is suitable for through hole mounting. The LED is lead free and RoHS compliant, making it a suitable choice for a variety of applications.
Broadcom HLMP-CW11-XY000 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 9600mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW11-XY000 to view detailed technical specifications.
No datasheet is available for this part.