This 5mm white LED features a luminous intensity of 12650mcd and a viewing angle of 15°. It is packaged in a radial package with a lead-free finish and is available in bulk quantities. The LED is suitable for use in a variety of applications where a high-intensity white light source is required.
Broadcom HLMP-CW11-YZ000 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 12650mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW11-YZ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.