This white LED has a luminous intensity of 12650mcd and a diameter of 5mm. It is packaged in a radial package with a lead-free finish and is compliant with RoHS regulations. The LED is available in quantities of 2000 per reel and has a viewing angle of 15 degrees.
Broadcom HLMP-CW11-YZ0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 12650mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW11-YZ0DD to view detailed technical specifications.
No datasheet is available for this part.