Broadcom HLMP-CW11-Z1BDD technical specifications.
| Color | White |
| Illumination Color | White |
| Lens Color | Clear |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Viewing Angle | 15° |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HLMP-CW11-Z1BDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.