Broadcom HLMP-CW12-XYBDD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 12.49mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 9600mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW12-XYBDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.