Broadcom HLMP-CW15-VYG00 technical specifications.
| Illumination Color | White |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW15-VYG00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.