Broadcom HLMP-CW16-TW000 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 8.91mm |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4850mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW16-TW000 to view detailed technical specifications.
No datasheet is available for this part.