The HLMP-CW26-VY2DD is a 5mm white LED with a luminous intensity of 8100mcd and a viewing angle of 23°. It features a radial package with a lead-free design and a through hole mount. The LED is available in a tape and reel packaging with 2000 units per package. It is suitable for general use in optoelectronic applications.
Broadcom HLMP-CW26-VY2DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 8100mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW26-VY2DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.