This 5mm white LED features a luminous intensity of 1690mcd and a viewing angle of 30°. It is available in a radial package with a lead-free finish. The LED is packaged in a tape and reel format with 2000 units per package. It is compliant with RoHS regulations and suitable for through hole mounting.
Broadcom HLMP-CW31-PS0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 12.21mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1690mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW31-PS0DD to view detailed technical specifications.
No datasheet is available for this part.