This 5mm white LED features a luminous intensity of 1190mcd and a viewing angle of 70°. It is packaged in a radial package with a lead-free finish and is RoHS compliant. The LED is available on tape and reel for easy mounting in through-hole applications.
Broadcom HLMP-CW76-PQ0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 8.91mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1190mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW76-PQ0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.