Single Color LED, White, Untinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Broadcom HLMP-CW77-PQ0DD technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 11.34mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1190mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-CW77-PQ0DD to view detailed technical specifications.
No datasheet is available for this part.